
NB4N121KMNR2G | |
|---|---|
DigiKey Part Number | 488-NB4N121KMNR2GTR-ND - Tape & Reel (TR) 488-NB4N121KMNR2GCT-ND - Cut Tape (CT) 488-NB4N121KMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N121KMNR2G |
Description | IC CLK BUFFER 1:21 400MHZ 52QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:21 400 MHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB4N121KMNR2G Models |
Category | Output HCSL |
Manufacturer onsemi | Frequency - Max 400 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 52-VFQFN Exposed Pad |
Ratio - Input:Output 1:21 | Supplier Device Package 52-QFN (8x8) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,29300 € | 62,93 € |
| 25 | 5,84360 € | 146,09 € |
| 100 | 5,35000 € | 535,00 € |
| 250 | 5,20140 € | 1.300,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,57675 € | 9.153,50 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

