Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV8305 | |
|---|---|
DigiKey Part Number | MV8305-ND |
Manufacturer | |
Manufacturer Product Number | MV8305 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8305 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151053YS04500 | Würth Elektronik | 938 | 732-5022-ND | 0,20000 € | Similar |
| 5219466F | Dialight | 2.026 | 350-2693-ND | 1,20000 € | Similar |
| HLMP-EJ08-WZ000 | Broadcom Limited | 0 | HLMP-EJ08-WZ000-ND | 0,21465 € | Similar |
| HLMP-EJ08-X1000 | Broadcom Limited | 0 | HLMP-EJ08-X1000-ND | 0,23036 € | Similar |
| HLMP-EJ08-Y2000 | Broadcom Limited | 0 | HLMP-EJ08-Y2000-ND | 0,26046 € | Similar |







