
LTL2H3KSK | |
|---|---|
DigiKey Part Number | 160-1670-ND |
Manufacturer | |
Manufacturer Product Number | LTL2H3KSK |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EJ30-NR0DD | Broadcom Limited | 13.822 | 516-2276-1-ND | 0,67000 € | Similar |
| OVLFY3C7 | TT Electronics/Optek Technology | 16.590 | 365-1183-ND | 0,20000 € | Similar |
| SLI-560DT3F | Rohm Semiconductor | 237 | 846-SLI-560DT3F-ND | 0,55000 € | Similar |
| SLI-570Y2T3F | Rohm Semiconductor | 902 | 846-SLI-570Y2T3F-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10830 € | 10,83 € |
| 500 | 0,08718 € | 43,59 € |
| 1.000 | 0,08020 € | 80,20 € |
| 2.000 | 0,07424 € | 148,48 € |
| 5.000 | 0,06770 € | 338,50 € |
| 10.000 | 0,06361 € | 636,10 € |
| 25.000 | 0,05913 € | 1.478,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

