Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

HLMP-EJ15-SV0DD | |
|---|---|
DigiKey Part Number | HLMP-EJ15-SV0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EJ15-SV0DD |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.98V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.98V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EJ15-SV000 | Broadcom Limited | 0 | HLMP-EJ15-SV000-ND | 0,23036 € | Parametric Equivalent |
| 7343-2USOC/H2/S400-A6 | Everlight Electronics Co Ltd | 0 | 7343-2USOC/H2/S400-A6-ND | 0,00000 € | Similar |
| 7343-2USOC/H2/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2USOC/H2/S400-A8-ND | 0,00000 € | Similar |
| 7343-2USOC/H2/S530-A5 | Everlight Electronics Co Ltd | 0 | 7343-2USOC/H2/S530-A5-ND | 0,00000 € | Similar |
| 7343-2USOC/S530-A3 | Everlight Electronics Co Ltd | 0 | 7343-2USOC/S530-A3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,23036 € | 3.685,76 € |
| Unit Price without VAT: | 0,23036 € |
|---|---|
| Unit Price with VAT: | 0,27413 € |





