Similar

Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.20mm L x 2.20mm W |
Millicandela Rating | Height (Max) 7.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 5.00mm x 2.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219499F | Dialight | 0 | 5219499F-ND | 0,23887 € | Similar |
| HLMP-S201 | Broadcom Limited | 0 | 516-1282-ND | 0,61000 € | Similar |
| HLMP-S201-D0000 | Broadcom Limited | 9.357 | 516-1283-ND | 1,29000 € | Similar |
| LTL-433HR | LITEON | 10.106 | 160-1973-ND | 0,20000 € | Similar |
| WP113IDT | Kingbright | 7.642 | 754-1201-ND | 0,21000 € | Similar |







