
MV57123 | |
|---|---|
DigiKey Part Number | 1080-1117-ND |
Manufacturer | |
Manufacturer Product Number | MV57123 |
Description | LED RED DIFF RECT 2MMX5MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 100° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.80mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 250 | 0,11632 € | 29,08 € |
| 500 | 0,10666 € | 53,33 € |
| 1.000 | 0,09842 € | 98,42 € |
| 2.000 | 0,09140 € | 182,80 € |
| 5.000 | 0,08371 € | 418,55 € |
| 10.000 | 0,07890 € | 789,00 € |
| 25.000 | 0,07365 € | 1.841,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

