
LTL-433HR | |
|---|---|
DigiKey Part Number | 160-1973-ND |
Manufacturer | |
Manufacturer Product Number | LTL-433HR |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 635nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 7.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,09870 € | 9,87 € |
| 500 | 0,07922 € | 39,61 € |
| 1.000 | 0,07276 € | 72,76 € |
| 2.000 | 0,06726 € | 134,52 € |
| 5.000 | 0,06121 € | 306,05 € |
| 10.000 | 0,05743 € | 574,30 € |
| 25.000 | 0,05329 € | 1.332,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



