MURA210T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 734
Unit Price: 0,29000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 139.746
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.399
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 152.738
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 52.004
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.678
Unit Price: 0,11000 €
Datasheet
Diode 100 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA210T3

DigiKey Part Number
MURA210T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA210T3
Description
DIODE STANDARD 100V 2A SMA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA210T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes