
VS-2EMH01-M3/5AT | |
---|---|
DigiKey Part Number | 112-VS-2EMH01-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-2EMH01-M3/5ATCT-ND - Cut Tape (CT) 112-VS-2EMH01-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EMH01-M3/5AT |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EMH01-M3/5AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,18500 € | 1,85 € |
100 | 0,15240 € | 15,24 € |
500 | 0,11404 € | 57,02 € |
1.000 | 0,09160 € | 91,60 € |
2.000 | 0,08163 € | 163,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,05805 € | 435,38 € |
15.000 | 0,05747 € | 862,05 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |