Similar
Similar
Similar
Similar
Similar
Similar



MSA1162YT1G | |
|---|---|
DigiKey Part Number | MSA1162YT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA1162YT1G |
Description | TRANS PNP 50V 0.1A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSA1162YT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSA1162GT1G | onsemi | 3.934 | MSA1162GT1GOSCT-ND | 0,13000 € | Similar |
| 2SA1162-Y,LF | Toshiba Semiconductor and Storage | 51.837 | 2SA1162-YLFCT-ND | 0,14000 € | Similar |
| BC857A-HF | Comchip Technology | 0 | BC857A-HF-ND | 0,04348 € | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4.325 | 1801-BC857BRFGCT-ND | 0,14000 € | Similar |
| BC857B-HF | Comchip Technology | 0 | BC857B-HF-ND | 0,04348 € | Similar |








