Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MR3751 | |
|---|---|
DigiKey Part Number | MR3751-ND |
Manufacturer | |
Manufacturer Product Number | MR3751 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MR3751 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Current - Test 13mA |
Part Status Obsolete | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 11.56mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3301 | Broadcom Limited | 59.174 | 516-1328-ND | 0,41000 € | Similar |
| HLMP-3301-D0000 | Broadcom Limited | 22.143 | 516-1760-ND | 0,40000 € | Similar |
| HLMP-3301-D0001 | Broadcom Limited | 0 | HLMP-3301-D0001-ND | 0,12138 € | Similar |
| HLMP-3301-D0002 | Broadcom Limited | 20.923 | 516-2482-1-ND | 0,44000 € | Similar |
| HLMP-3301-D00B2 | Broadcom Limited | 8.560 | 516-1761-ND | 1,24000 € | Similar |











