
HLMP-3301-D0002 | |
|---|---|
DigiKey Part Number | 516-2482-2-ND - Tape & Reel (TR) 516-2482-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3301-D0002 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3301-D0000 | Broadcom Limited | 22.193 | 516-1760-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,21360 € | 21,36 € |
| 500 | 0,17560 € | 87,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,15887 € | 206,53 € |
| 2.600 | 0,14887 € | 387,06 € |
| 3.900 | 0,14373 € | 560,55 € |
| 6.500 | 0,13793 € | 896,54 € |
| 9.100 | 0,13447 € | 1.223,68 € |
| 13.000 | 0,13110 € | 1.704,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



