Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MR30519MP5 | |
|---|---|
DigiKey Part Number | MR30519MP5-ND |
Manufacturer | |
Manufacturer Product Number | MR30519MP5 |
Description | LED CBI 5MM RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 12V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MR30519MP5 Models |
Category | Millicandela Rating 2mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 12V |
Configuration Single | Mounting Type Through Hole |
Current 13mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219240F | Dialight | 492 | 350-2676-ND | 0,64000 € | Similar |
| HLMP-3301 | Broadcom Limited | 65.365 | 516-1328-ND | 0,41000 € | Similar |
| HLMP-3301-D0000 | Broadcom Limited | 22.193 | 516-1760-ND | 0,40000 € | Similar |
| HLMP-3301-D0001 | Broadcom Limited | 0 | HLMP-3301-D0001-ND | 0,12041 € | Similar |
| HLMP-3301-D0002 | Broadcom Limited | 22.223 | 516-2482-1-ND | 0,43000 € | Similar |












