MPSA42_J22Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.753
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 15.546
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 59.297
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,08515 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10638 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,09247 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,11327 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,08515 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10638 €

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.584
Unit Price: 0,19000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA42_J22Z

DigiKey Part Number
MPSA42_J22Z-ND
Manufacturer
Manufacturer Product Number
MPSA42_J22Z
Description
TRANS NPN 300V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable