Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA42 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA42TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPSA42 TIN/LEAD |
Description | TRANS NPN 300V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA42 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA42APMPBFREETB-ND | 0,08410 € | Parametric Equivalent |
| MPSA42 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA42APMTIN/LEADTB-ND | 0,10506 € | Parametric Equivalent |
| MPSA42 PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA42PBFREE-ND | 0,09132 € | Parametric Equivalent |
| MPSA42 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA42TREPBFREETR-ND | 0,08410 € | Parametric Equivalent |
| MPSA42 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA42TRETIN/LEADTR-ND | 0,10506 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11387 € | 854,02 € |
| Unit Price without VAT: | 0,11387 € |
|---|---|
| Unit Price with VAT: | 0,13551 € |





