MPSA42 TRE PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,08515 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10638 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,09132 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,11327 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10638 €

Similar


onsemi
In Stock: 2.584
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 12.336
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.737
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.154
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.356
Unit Price: 1,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33559 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33559 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.753
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 59.297
Unit Price: 0,27000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA42 TRE PBFREE

DigiKey Part Number
1514-MPSA42TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSA42 TRE PBFREE
Description
300V 500MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08515 €681,20 €
Unit Price without VAT:0,08515 €
Unit Price with VAT:0,10133 €