Similar
Similar
Similar



MPS751RLRPG | |
|---|---|
DigiKey Part Number | MPS751RLRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS751RLRPG |
Description | TRANS PNP 60V 2A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS751RLRPG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 75MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS751 | onsemi | 6.520 | MPS751FS-ND | 0,60000 € | Direct |
| BC556ATA | onsemi | 281.180 | BC556ATACT-ND | 0,27000 € | Similar |
| BC556BTA | onsemi | 9.201 | BC556BTACT-ND | 0,24000 € | Similar |
| KSP2907ATA | onsemi | 1.759 | KSP2907ATACT-ND | 0,27000 € | Similar |
| MPS751-D26Z | onsemi | 309 | MPS751-D26ZCT-ND | 0,62000 € | Similar |



