
MPS751-D26Z | |
|---|---|
DigiKey Part Number | MPS751-D26ZTR-ND - Tape & Reel (TR) MPS751-D26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPS751-D26Z |
Description | TRANS PNP 60V 2A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2A, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX751 | Diodes Incorporated | 5.102 | ZTX751-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24500 € | 24,50 € |
| 500 | 0,18598 € | 92,99 € |
| 1.000 | 0,16691 € | 166,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14232 € | 284,64 € |
| 4.000 | 0,12957 € | 518,28 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

