MPS6652RLRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.949
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 9.726
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 21.607
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 5.724
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 1.128
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 47.828
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 8.333
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 8.554
Unit Price: 0,16000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPS6652RLRA

DigiKey Part Number
MPS6652RLRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS6652RLRA
Description
TRANS PNP 40V 1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS6652RLRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable