
2N4403TFR | |
|---|---|
DigiKey Part Number | 2N4403D26ZTR-ND - Tape & Reel (TR) 2N4403D26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N4403TFR |
Description | TRANS PNP 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4403TFR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX549STZ | Diodes Incorporated | 1.985 | 31-ZTX549STZCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09630 € | 9,63 € |
| 500 | 0,07086 € | 35,43 € |
| 1.000 | 0,06262 € | 62,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05154 € | 103,08 € |
| 4.000 | 0,04610 € | 184,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




