Similar
Similar

MOC8030S | |
|---|---|
DigiKey Part Number | MOC8030S-ND |
Manufacturer | |
Manufacturer Product Number | MOC8030S |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8030S Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 300% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3.5µs, 95µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N32FSM | Isocom Components 2004 LTD | 2.249 | 58-4N32FSM-ND | 0,86000 € | Similar |
| 6N138-000E | Broadcom Limited | 5.526 | 516-1600-5-ND | 1,40000 € | Similar |
| MOC8030SM | Isocom Components 2004 LTD | 0 | 58-MOC8030SM-ND | 0,30945 € | Similar |
| MOC8030SMT&R | Isocom Components 2004 LTD | 0 | 58-MOC8030SMT&RTR-ND | 0,35866 € | Similar |



