Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N138-000E

DigiKey Part Number
516-1600-5-ND
Manufacturer
Manufacturer Product Number
6N138-000E
Description
OPTOISO 3.75KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N138-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
2600% @ 1.6mA
Turn On / Turn Off Time (Typ)
1.6µs, 10µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.540
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,39000 €1,39 €
500,80340 €40,17 €
1000,74330 €74,33 €
5000,63610 €318,05 €
1.0000,60106 €601,06 €
2.0000,57136 €1.142,72 €
5.0000,53896 €2.694,80 €
10.0000,51879 €5.187,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €