Parametric Equivalent
Parametric Equivalent

MOC8030SMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8030SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8030SMT&R |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC8030SM | Isocom Components 2004 LTD | 0 | 58-MOC8030SM-ND | 0,30699 € | Parametric Equivalent |
| MOC8030XSM | Isocom Components 2004 LTD | 2.600 | 58-MOC8030XSM-ND | 0,85000 € | Parametric Equivalent |
| MOC8030XSMT&R | Isocom Components 2004 LTD | 0 | 58-MOC8030XSMT&RTR-ND | 0,35581 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35581 € | 1.067,43 € |
| Unit Price without VAT: | 0,35581 € |
|---|---|
| Unit Price with VAT: | 0,42341 € |


