


MOC3051SR2VM | |
|---|---|
DigiKey Part Number | MOC3051SR2VMTR-ND - Tape & Reel (TR) MOC3051SR2VMCT-ND - Cut Tape (CT) MOC3051SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3051SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3051SR2VM Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer onsemi | Current - Hold (Ih) 220µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UR, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3052S | LITEON | 6.255 | 160-2047-5-ND | 0,76000 € | Similar |
| MOC3052S-TA1 | LITEON | 4.770 | 160-MOC3052S-TA1CT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55400 € | 5,54 € |
| 100 | 0,40710 € | 40,71 € |
| 500 | 0,34168 € | 170,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30793 € | 307,93 € |
| 2.000 | 0,29043 € | 580,86 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

