
MOC3052S | |
|---|---|
DigiKey Part Number | 160-2047-5-ND |
Manufacturer | |
Manufacturer Product Number | MOC3052S |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 400µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 5000Vrms | Approval Agency CSA, FIMKO, UL |
Voltage - Off State 600 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 65 | 0,41092 € | 26,71 € |
| 130 | 0,37777 € | 49,11 € |
| 520 | 0,32535 € | 169,18 € |
| 1.040 | 0,30486 € | 317,05 € |
| 2.015 | 0,28820 € | 580,72 € |
| 5.005 | 0,26918 € | 1.347,25 € |
| 10.010 | 0,25723 € | 2.574,87 € |
| 25.025 | 0,24420 € | 6.111,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


