
MOC3052S-TA1 | |
|---|---|
DigiKey Part Number | 160-MOC3052S-TA1TR-ND - Tape & Reel (TR) 160-MOC3052S-TA1CT-ND - Cut Tape (CT) 160-MOC3052S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3052S-TA1 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, FIMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,36580 € | 36,58 € |
| 500 | 0,30584 € | 152,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28618 € | 286,18 € |
| 2.000 | 0,26949 € | 538,98 € |
| 3.000 | 0,26092 € | 782,76 € |
| 5.000 | 0,25124 € | 1.256,20 € |
| 7.000 | 0,24548 € | 1.718,36 € |
| 10.000 | 0,23986 € | 2.398,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



