Similar
Similar
Similar

Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency IEC/EN/DIN, UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3020S | LITEON | 5.201 | 160-1373-5-ND | 0,55000 € | Similar |
| MOC3021S | LITEON | 11.924 | 160-1375-5-ND | 0,28938 € | Similar |
| MOC3021S-TA1 | LITEON | 29.697 | 160-2045-1-ND | 0,57000 € | Similar |
| MOC3022S | LITEON | 4.862 | 160-1377-5-ND | 0,29985 € | Similar |
| MOC3022S-TA1 | LITEON | 47.676 | 160-2046-1-ND | 0,59000 € | Similar |


