
MOC3022S-TA1 | |
|---|---|
DigiKey Part Number | 160-2046-2-ND - Tape & Reel (TR) 160-2046-1-ND - Cut Tape (CT) 160-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3022S-TA1 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3022S-TA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,29720 € | 29,72 € |
| 500 | 0,24680 € | 123,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23026 € | 230,26 € |
| 2.000 | 0,21621 € | 432,42 € |
| 3.000 | 0,20900 € | 627,00 € |
| 5.000 | 0,20084 € | 1.004,20 € |
| 7.000 | 0,19599 € | 1.371,93 € |
| 10.000 | 0,19126 € | 1.912,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











