
MOC3020S | |
|---|---|
DigiKey Part Number | 160-1373-5-ND |
Manufacturer | |
Manufacturer Product Number | MOC3020S |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 30mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 250µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 5000Vrms | Approval Agency CQC, CSA, TUV, UL, VDE |
Voltage - Off State 400 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3021SM | Isocom Components 2004 LTD | 1.040 | 58-MOC3021SM-ND | 0,81000 € | Similar |
| MOC3021SVM | onsemi | 157 | MOC3021SVM-ND | 0,75000 € | Similar |
| MOC3023SR2VM | onsemi | 1.437 | MOC3023SR2VMCT-ND | 0,82000 € | Similar |
| MOC3023SVM | onsemi | 541 | MOC3023SVM-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 65 | 0,29231 € | 19,00 € |
| 130 | 0,26746 € | 34,77 € |
| 520 | 0,22815 € | 118,64 € |
| 1.040 | 0,21275 € | 221,26 € |
| 2.015 | 0,20023 € | 403,46 € |
| 5.005 | 0,18590 € | 930,43 € |
| 10.010 | 0,17690 € | 1.770,77 € |
| 25.025 | 0,16708 € | 4.181,18 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

