Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5266BT1G

DigiKey Part Number
MMSZ5266BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5266BT1GOSCT-ND - Cut Tape (CT)
MMSZ5266BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5266BT1G
Description
DIODE ZENER 68V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5266BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
230 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 52 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06410 €6,41 €
5000,04668 €23,34 €
1.0000,04101 €41,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03127 €93,81 €
6.0000,02788 €167,28 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €