MMSZ5258ET1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.324
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 114.814
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.064
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03761 €
Datasheet

Similar


Diodes Incorporated
In Stock: 540
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.111
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5258ET1G

DigiKey Part Number
488-MMSZ5258ET1G-ND
Manufacturer
Manufacturer Product Number
MMSZ5258ET1G
Description
DIODE ZENER 36V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5258B-7-FDiodes Incorporated1.324MMSZ5258B-FDICT-ND0,17000 €Direct
BZT52C36-7-FDiodes Incorporated114.814BZT52C36-FDICT-ND0,18000 €Similar
BZT52C36S-7-FDiodes Incorporated0BZT52C36S-FDICT-ND0,21000 €Similar
CMHZ5258B TR PBFREECentral Semiconductor Corp5.0641514-CMHZ5258BTRPBFREECT-ND0,81000 €Similar
DDZ36-7Diodes Incorporated0DDZ36-7DICT-ND0,03761 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes