Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

MMSZ5258BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5258BS-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5258BS-7-FCT-ND - Cut Tape (CT) 31-MMSZ5258BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258BS-7-F |
Description | DIODE ZENER 36V 200MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9715S-7 | Diodes Incorporated | 4.075 | 31-DDZ9715S-7CT-ND | 0,36000 € | Direct |
| BZT52C36S-7-F | Diodes Incorporated | 2.770 | BZT52C36S-FDICT-ND | 0,21000 € | Similar |
| MMSZ5258BQ-13-F | Diodes Incorporated | 9.500 | 31-MMSZ5258BQ-13-FCT-ND | 0,18000 € | Parametric Equivalent |
| MMSZ5258BQ-7-F | Diodes Incorporated | 0 | 31-MMSZ5258BQ-7-FTR-ND | 0,03279 € | Parametric Equivalent |
| MMSZ5258BS-7-F | Diodes Incorporated | 0 | 31-MMSZ5258BS-7-FCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05278 € | 52,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04374 € | 131,22 € |
| 6.000 | 0,03917 € | 235,02 € |
| 9.000 | 0,03684 € | 331,56 € |
| 15.000 | 0,03422 € | 513,30 € |
| 21.000 | 0,03267 € | 686,07 € |
| 30.000 | 0,03116 € | 934,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |






