MMSZ5254B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.907
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 1.412
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 33.070
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 9.400
Unit Price: 0,32000 €
Datasheet

Direct


onsemi
In Stock: 8.944
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 15.606
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.368
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.975
Unit Price: 0,43000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04639 €
Datasheet

Similar


Diodes Incorporated
In Stock: 387
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.905
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.047
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 350
Unit Price: 0,27000 €
Datasheet
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5254B

DigiKey Part Number
MMSZ5254BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5254B
Description
DIODE ZENER 27V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC