Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CZRW5254B-G | |
|---|---|
DigiKey Part Number | CZRW5254B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5254B-G |
Description | DIODE ZENER 27V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5254B-G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 41 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27-13-F | Diodes Incorporated | 0 | BZT52C27-13FDITR-ND | 0,02307 € | Similar |
| BZT52C27-7-F | Diodes Incorporated | 0 | BZT52C27-FDICT-ND | 0,18000 € | Similar |
| BZT52C27-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C27-E3-18-ND | 0,06578 € | Similar |
| BZT52C27Q-7-F | Diodes Incorporated | 3.368 | 31-BZT52C27Q-7-FCT-ND | 0,22000 € | Similar |
| DDZ27D-7 | Diodes Incorporated | 387 | 31-DDZ27D-7CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04555 € | 136,65 € |
| 6.000 | 0,04087 € | 245,22 € |
| 9.000 | 0,03848 € | 346,32 € |
| 15.000 | 0,03579 € | 536,85 € |
| 21.000 | 0,03420 € | 718,20 € |
| 30.000 | 0,03266 € | 979,80 € |
| Unit Price without VAT: | 0,04555 € |
|---|---|
| Unit Price with VAT: | 0,05420 € |




