MMSZ5231ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21.630
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231ET1

DigiKey Part Number
MMSZ5231ET1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5231ET1
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5231ET1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes