
MMSZ4V3T1G | |
|---|---|
DigiKey Part Number | MMSZ4V3T1GOSTR-ND - Tape & Reel (TR) MMSZ4V3T1GOSCT-ND - Cut Tape (CT) MMSZ4V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4V3T1G |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4V3T1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4687T1G | onsemi | 26.486 | MMSZ4687T1GOSCT-ND | 0,14000 € | Direct |
| MMSZ5229BT1G | onsemi | 26.697 | MMSZ5229BT1GOSCT-ND | 0,14000 € | Direct |
| SZMMSZ4687T1G | onsemi | 27.014 | SZMMSZ4687T1GOSCT-ND | 0,31000 € | Direct |
| SZMMSZ5229BT1G | onsemi | 4.268 | SZMMSZ5229BT1GOSCT-ND | 0,29000 € | Direct |
| BZT52C4V3-7-F | Diodes Incorporated | 109.272 | BZT52C4V3-FDICT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03395 € | 33,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02578 € | 77,34 € |
| 6.000 | 0,02292 € | 137,52 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



