
MMSZ4687T1G | |
|---|---|
DigiKey Part Number | MMSZ4687T1GOSTR-ND - Tape & Reel (TR) MMSZ4687T1GOSCT-ND - Cut Tape (CT) MMSZ4687T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4687T1G |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4687T1G Models |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4687 TR PBFREE | Central Semiconductor Corp | 8.796 | 1514-CMHZ4687TRPBFREECT-ND | 0,60000 € | Direct |
| CMHZ5229B TR PBFREE | Central Semiconductor Corp | 10.348 | 1514-CMHZ5229BTRPBFREECT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03395 € | 33,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02578 € | 77,34 € |
| 6.000 | 0,02292 € | 137,52 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










