
MMSZ4715T1G | |
|---|---|
DigiKey Part Number | MMSZ4715T1GOSTR-ND - Tape & Reel (TR) MMSZ4715T1GOSCT-ND - Cut Tape (CT) MMSZ4715T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4715T1G |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4715T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04048 € | 20,24 € |
| 1.000 | 0,03542 € | 35,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02610 € | 78,30 € |
| 6.000 | 0,02321 € | 139,26 € |
| 9.000 | 0,02173 € | 195,57 € |
| 15.000 | 0,02006 € | 300,90 € |
| 21.000 | 0,01908 € | 400,68 € |
| 30.000 | 0,01812 € | 543,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








