Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ4699T1 | |
|---|---|
DigiKey Part Number | MMSZ4699T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4699T1 |
Description | DIODE ZENER 12V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4699T1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4699T1G | onsemi | 11.389 | MMSZ4699T1GOSCT-ND | 0,14000 € | Direct |
| BZT52C12-E3-08 | Vishay General Semiconductor - Diodes Division | 23.468 | BZT52C12-E3-08GICT-ND | 0,38000 € | Similar |
| BZT52C12-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C12-E3-18GICT-ND | 0,38000 € | Similar |
| BZT52C12-G3-08 | Vishay General Semiconductor - Diodes Division | 13.862 | 112-BZT52C12-G3-08CT-ND | 0,30000 € | Similar |
| BZT52C12-G3-18 | Vishay General Semiconductor - Diodes Division | 8.127 | 112-BZT52C12-G3-18CT-ND | 0,30000 € | Similar |




