


MMSZ5242B-G3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5242B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5242B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5242B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-G3-08 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09900 € | 0,99 € |
100 | 0,04720 € | 4,72 € |
500 | 0,04632 € | 23,16 € |
1.000 | 0,04546 € | 45,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04344 € | 130,32 € |
6.000 | 0,03894 € | 233,64 € |
9.000 | 0,03665 € | 329,85 € |
15.000 | 0,03002 € | 450,30 € |
21.000 | 0,02942 € | 617,82 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |