MMSZ4692 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 48.316
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 5.203
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 9.593
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 618
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 4.435
Unit Price: 0,23000 €
Datasheet

Direct


onsemi
In Stock: 116
Unit Price: 0,19000 €
Datasheet

Direct


onsemi
In Stock: 5.632
Unit Price: 0,34000 €
Datasheet

Direct


onsemi
In Stock: 4.323
Unit Price: 0,40000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.244
Unit Price: 0,10000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.884
Unit Price: 0,13000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06597 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 5.877
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.234
Unit Price: 0,20000 €
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4692

DigiKey Part Number
MMSZ4692TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4692
Description
DIODE ZENER 6.8V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 5.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes