
SZMMSZ6V8T1G | |
|---|---|
DigiKey Part Number | SZMMSZ6V8T1GOSTR-ND - Tape & Reel (TR) SZMMSZ6V8T1GOSCT-ND - Cut Tape (CT) SZMMSZ6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ6V8T1G |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ6V8T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4692T1G | onsemi | 47.359 | MMSZ4692T1GOSCT-ND | 0,14000 € | Direct |
| MMSZ5235BT1G | onsemi | 216 | MMSZ5235BT1GOSCT-ND | 0,14000 € | Direct |
| MMSZ5235ET1G | onsemi | 9.593 | MMSZ5235ET1GOSCT-ND | 0,35000 € | Direct |
| SZMMSZ4692T1G | onsemi | 4.425 | SZMMSZ4692T1GOSCT-ND | 0,32000 € | Direct |
| SZMMSZ5235BT1G | onsemi | 74 | SZMMSZ5235BT1GOSCT-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10266 € | 51,33 € |
| 1.000 | 0,09124 € | 91,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07100 € | 213,00 € |
| 6.000 | 0,06420 € | 385,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

