Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ12VALT1G

DigiKey Part Number
MMBZ12VALT1GOSTR-ND - Tape & Reel (TR)
MMBZ12VALT1GOSCT-ND - Cut Tape (CT)
MMBZ12VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ12VALT1G
Description
DIODE ZENER ARRAY 12V SOT-23-3
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ12VALT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
200 nA @ 8.5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
12 V
Supplier Device Package
SOT-23-3 (TO-236)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
1000,07620 €7,62 €
5000,05578 €27,89 €
1.0000,04911 €49,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03761 €112,83 €
6.0000,03364 €201,84 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €