
MMBZ12VAL,215 | |
|---|---|
DigiKey Part Number | 1727-6269-2-ND - Tape & Reel (TR) 1727-6269-1-ND - Cut Tape (CT) 1727-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ12VAL,215 |
Description | TVS DIODE 8.5VWM 17VC TO236AB |
Customer Reference | |
Detailed Description | 17V Clamp 2.35A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ12VAL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2.35A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06474 € | 32,37 € |
| 1.000 | 0,05719 € | 57,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04419 € | 132,57 € |
| 6.000 | 0,03962 € | 237,72 € |
| 9.000 | 0,03729 € | 335,61 € |
| 15.000 | 0,03467 € | 520,05 € |
| 21.000 | 0,03312 € | 695,52 € |
| 30.000 | 0,03161 € | 948,30 € |
| 75.000 | 0,02829 € | 2.121,75 € |
| 150.000 | 0,02624 € | 3.936,00 € |
| 300.000 | 0,02483 € | 7.449,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


