


B59622A0090A062 | |
|---|---|
DigiKey Part Number | 495-B59622A0090A062TR-ND - Tape & Reel (TR) 495-B59622A0090A062CT-ND - Cut Tape (CT) 495-B59622A0090A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59622A0090A062 |
Description | THERMISTOR PTC 220 OHM 25% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59622A0090A062 Models |
Category | Resistance - Initial (Ri) (Min) 150 Ohms |
Manufacturer TDK | Resistance - Post Trip (R1) (Max) 220 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Ceramic | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 0603 (1608 Metric) |
Current - Hold (Ih) (Max) 20 mA | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Trip (It) 40 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Max 220 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,38020 € | 19,01 € |
| 100 | 0,36240 € | 36,24 € |
| 500 | 0,32658 € | 163,29 € |
| 1.000 | 0,31326 € | 313,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26481 € | 1.059,24 € |
| 8.000 | 0,25545 € | 2.043,60 € |
| 12.000 | 0,25034 € | 3.004,08 € |
| 20.000 | 0,24426 € | 4.885,20 € |
| 28.000 | 0,24046 € | 6.732,88 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





