Direct
Direct
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA92LT1G | onsemi | 102.885 | MMBTA92LT1GOSCT-ND | 0,17000 € | Direct |
| SMMBTA92LT1G | onsemi | 1.928 | SMMBTA92LT1GOSCT-ND | 0,32000 € | Direct |
| MMBTA92LT3G | onsemi | 7.025 | MMBTA92LT3GOSCT-ND | 0,16000 € | Similar |
| MSB92T1G | onsemi | 844 | MSB92T1GOSCT-ND | 0,17000 € | Similar |
| NSVMMBT6520LT1G | onsemi | 12.000 | NSVMMBT6520LT1GOSCT-ND | 0,64000 € | Similar |








