
MMBTA92LT3G | |
|---|---|
DigiKey Part Number | MMBTA92LT3GOSTR-ND - Tape & Reel (TR) MMBTA92LT3GOSCT-ND - Cut Tape (CT) MMBTA92LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92LT3G |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSB92T1G | onsemi | 844 | MSB92T1GOSCT-ND | 0,17000 € | Similar |
| CMPTA92 TR | Central Semiconductor Corp | 1.746 | CMPTA92CT-ND | 0,47000 € | Direct |
| 2STR2160 | STMicroelectronics | 11.168 | 497-15677-1-ND | 0,65000 € | Similar |
| 2STR2230 | STMicroelectronics | 3.871 | 497-5686-1-ND | 0,51000 € | Similar |
| CMPTA92E TR PBFREE | Central Semiconductor Corp | 881 | 1514-CMPTA92ETRPBFREECT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06210 € | 6,21 € |
| 500 | 0,04524 € | 22,62 € |
| 1.000 | 0,03975 € | 39,75 € |
| 2.000 | 0,03511 € | 70,22 € |
| 5.000 | 0,03006 € | 150,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02541 € | 254,10 € |
| 20.000 | 0,02292 € | 458,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


