MMBTA92_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.724
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 15.732
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 37.622
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 844
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 8.613
Unit Price: 0,31000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6.936
Unit Price: 0,71000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 618.550
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.209
Unit Price: 0,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.615
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.161
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 27.151
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 253
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA92_D87Z

DigiKey Part Number
MMBTA92_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA92_D87Z
Description
TRANS PNP 300V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types