MMBTA70LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8.978
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.970
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,03725 €
Datasheet

Similar


Infineon Technologies
In Stock: 169.480
Unit Price: 0,05099 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.772
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 185.703
Unit Price: 0,05099 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 100 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA70LT1

DigiKey Part Number
MMBTA70LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA70LT1
Description
TRANS PNP 40V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 100 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA70LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 5mA, 10V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
125MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858A RFGTaiwan Semiconductor Corporation8.9781801-BC858ARFGCT-ND0,15000 €Similar
BC858B RFGTaiwan Semiconductor Corporation8.9701801-BC858BRFGCT-ND0,15000 €Similar
BC858B-HFComchip Technology0BC858B-HF-ND0,03725 €Similar
BC858CE6327HTSA1Infineon Technologies169.480BC858CE6327HTSA1TR-ND0,05099 €Similar
BC859C,235Nexperia USA Inc.5.7721727-BC859C,235CT-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable