Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT6428 | |
|---|---|
DigiKey Part Number | MMBT6428TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT6428 |
Description | TRANS NPN 50V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 700MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6428 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 700MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT6428LT1G | onsemi | 8.613 | MMBT6428LT1GOSCT-ND | 0,19000 € | Direct |
| 50C02CH-TL-E | onsemi | 33.921 | 50C02CH-TL-EOSCT-ND | 0,55000 € | Similar |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 0,12000 € | Similar |
| BC817-16LT3G | onsemi | 3.819 | BC817-16LT3GOSCT-ND | 0,12000 € | Similar |
| BC817-25LT1G | onsemi | 0 | BC817-25LT1GOSCT-ND | 0,15000 € | Similar |




